Amphenol Industrial, C 091 D+ 3 Pole M16 Din Socket, DIN EN 61076-2-106, 10A, 150 V IP68, Screw Coupling, Female, Cable

Subtotal (1 unit)*

£14.89

(exc. VAT)

£17.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.89

*price indicative

RS Stock No.:
827-9831
Mfr. Part No.:
C091 31D003 100 4 U
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Coupling

Termination Method

Solder

Body Orientation

Straight

Current Rating

10A

Voltage Rating

150 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61076-2-106

Series

C 091 D+

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Related links